Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.






Tray
PCB relay
40.52.8.230.5000
230 V AC
184 V AC
253 V AC
monostable, 1 coil
28000 Ω
2 change-overs
AgNi+Au
400 V AC
8 A
2000 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
User & Safety Instructions 3209559 Finder 40.52.8.230.5000 PCB relay 230 V AC 8 A 2 change-overs 1 pc(s) Tray