
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
40.52.9.004.0000
- Coil nominal voltage
4 V DC
- Coil voltage rating
0.65 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Print
IP20
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322984 Finder 40.52.9.004.0000 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3322984 Finder 40.52.9.004.0000 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s) Piece
Description
Plug-in/PCB relay 2 CO contact (AgNi) for 8 A / 250 V AC, contact pin grid: 5.0 mm coil data 4 V DC, 0.65 W, 30 Ohm, relay protection type: RT II.
This text is machine translated.
This text is machine translated.






























