Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
40.52.9.006.2000
4 V DC
0.65 W
2 change-overs
AgCdO
250 V AC
8 A
IP20
12.4 mm
25 mm
29 mm
(W x H x D) 12.4 x 25 x 29 mm
50 pc(s)
Yes
Datasheet 2473731 Finder 40.52.9.006.2000 PCB relay 4 V DC 8 A 2 change-overs 50 pc(s) Piece
User & Safety Instructions 2473731 Finder 40.52.9.006.2000 PCB relay 4 V DC 8 A 2 change-overs 50 pc(s) Piece