
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 8.39
150
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 8.39 / piece)
€ 419.50
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
40.52.9.012.5001
- Coil nominal voltage
4 V DC
- Contact type
2 change-overs
- Switching current (max.)
8 A
IP20
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
Gold
DC
FALSE
8.8-18 V
DC
0
0
2
Documents & Downloads
Datasheet
Datasheet 3322990 Finder 40.52.9.012.5001 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322990 Finder 40.52.9.012.5001 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s)
Description
Plug-in/PCB relay 2 CO contact (AgNi hard gold-plated) for 8 A / 250 V AC, contact pin grid: 5.0 mm coil data 12 V DC, 0.65 W, 220 Ohm, relay protection type: RT III.
This text is machine translated.
This text is machine translated.










