
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
40.52.9.021.0000
- Coil nominal voltage
4 V DC
- Coil voltage rating
0.65 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Jack connector
- Features
pluggable
IP20
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
21-21 V
DC
FALSE
15.3-31.5 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322993 Finder 40.52.9.021.0000 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3322993 Finder 40.52.9.021.0000 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s) Piece
Description
This text is machine translated.










