
Highlights & Details
PCB RELAY 40.52.9.110.0000
Technical specifications
- Packaging type
Tray
- Product type
PCB relay
- Type
40.52.9.110.0000
- Coil nominal voltage
110 V DC
- Min. pick-up voltage
80.3 V DC
- Max. pick-up voltage
165 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
18000 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209515 Finder 40.52.9.110.0000 PCB relay 110 V DC 8 A 2 change-overs 1 pc(s) Tray
Description
Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204, EN 60335.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC.
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












