Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Tray
PCB relay
40.61.7.012.1020
12 V DC
9.6 V DC
18 V DC
monostable, 1 coil
300 Ω
1 change-over
AgNi
400 V AC
16 A
4000 VA
8 mm
Solder pins
100 x 103 switching cycles
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
User & Safety Instructions 3209680 Finder 40.61.7.012.1020 PCB relay 12 V DC 16 A 1 change-over 1 pc(s) Tray