
Highlights & Details
Plug-in/PCB relays, series 40
- 5mm pinning
- Tin plated pins for PCB
- AgCdO contacts
Technical specifications
- Product type
PCB relay
- Type
40.61.8.230.0000
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
28000 Ω
- Contact type
1 change-over
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
AC coil (standard contacts)
- Nominal voltage (details)
230 V AC
- Switching capacity
(AC1) 4000 VA
- Switching current
16 A
- Type
40.61.8.230.0000
- Nominal voltage range
184 - 253 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503067 Finder 40.61.8.230.0000 PCB relay 230 V AC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503067 Finder 40.61.8.230.0000 PCB relay 230 V AC 16 A 1 change-over 1 pc(s)
Description
This text is machine translated.
Hints
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































