
Number
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
40.61.9.024.4001
- Coil nominal voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Coil voltage rating
0.65 W
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
Print
- Features
Washable (RT III)
IP67
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
12.4
25 mm
29 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
17.5-36 V
DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 3323410 Finder 40.61.9.024.4001 PCB relay 24 V DC 16 A 1 change-over 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3323410 Finder 40.61.9.024.4001 PCB relay 24 V DC 16 A 1 change-over 1 pc(s) Piece
Description
This text is machine translated.










