Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
40.62.8.230.0000
230 V DC
230 V AC
1.2 VA
2 change-overs
AgNi
250 V AC
10 A
IP20
12.4 mm
25 mm
29 mm
(W x H x D) 12.4 x 25 x 29 mm
1 pc(s)
Yes
Datasheet 3323505 Finder 40.62.8.230.0000 PCB relay 230 V DC 10 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions 3323505 Finder 40.62.8.230.0000 PCB relay 230 V DC 10 A 2 change-overs 1 pc(s) Piece