Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
PCB relay
40.62.9.024.0000
24 V DC
monostable, 1 coil
0.65 W
2 change-overs
AgNi
250 V AC
10 A
pluggable
IP20
12.4 mm
25 mm
29 mm
(W x H x D) 12.4 x 25 x 29 mm
1 pc(s)
Yes
10 A
12.4 mm
25 mm
29 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Other
24-24 V
Untreated
IP20
FALSE
Other
DC
0
0
2
Thermoplastic
User & Safety Instructions 3219347 Finder 40.62.9.024.0000 PCB relay 24 V DC 10 A 2 change-overs 1 pc(s) Single