Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
40.62.9.024.4000
24 V DC
24 V DC
monostable, 1 coil
0.65 W
2 change-overs
AgSnO2
250 V AC
10 A
IP20
12.4 mm
25 mm
29 mm
(W x H x D) 12.4 x 25 x 29 mm
1 pc(s)
Yes
10 A
12.4 mm
25 mm
29 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Other
24-24 V
Untreated
IP20
FALSE
Other
DC
0
0
2
Thermoplastic
User & Safety Instructions 3219331 Finder 40.62.9.024.4000 PCB relay 24 V DC 10 A 2 change-overs 1 pc(s) Piece