
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
Plug-/print relay, series 40.51
Technical specifications
- Relay protection RT II
- Product type
PCB relay
- Type
40.51.9.012.0000
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.8 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
220 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
2500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1419701 Finder 40.51.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419701 Finder 40.51.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)
Description
The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).
Hints
Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B.
Information on the voltage range at 20 ° C.V












