
Number
Highlights & Details
Plug-in/PCB relays, series 40
- 5mm pinning
- Tin plated pins for PCB
- AgNi contacts
Technical specifications
- Product type
PCB relay
- Type
40.52.8.024.5000
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
26.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
320 Ω
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
AC coil (hard gold-plated contacts)
- Nominal voltage (details)
24 V AC
- Switching capacity
(AC1) 2000 VA
- Switching current
8 A
- Type
40.52.8.024.5000
- Nominal voltage range
19.2 - 26.4 V
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
24-24 V
Gold
AC
FALSE
19.2-26.4 V
19.2-26.4 V
AC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503079 Finder 40.52.8.024.5000 PCB relay 24 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503079 Finder 40.52.8.024.5000 PCB relay 24 V AC 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.










