
Number
Highlights & Details
Pcb relay, series 40.61
- 5mm contact pin pitch
- DC sensitive coils as standard
- 6 kV (1.2/50 μs) isolation coil-contacts
- 8mm creepage and clearance distances between coil and contacts
- Meets EN 60335-1 glow wire requirements
- Flux proof: RT II standard, (RT III option)
Technical specifications
- Product type
PCB relay
- Type
40.61.7.012.1020
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9.6 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
300 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Electrical lifespan
100 x 103 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Switching capacity
(AC1) 4000 VA
- Switching current
16 A
- Type
40.61.7.012.1020
- Nominal voltage range
9.6 - 18 V DC
16 A
12.4
25 mm
29 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.8-18 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503721 Finder 40.61.7.012.1020 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503721 Finder 40.61.7.012.1020 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
Description
This text is machine translated.








