Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
41.31.9.012.0000
12 V DC
1 change-over
12 A
IP40
12.6 mm
15.7 mm
29 mm
(W x H x D) 12.6 x 15.7 x 29 mm
1 pc(s)
Yes
12 A
12.7
15.7 mm
29 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.4-18 V
DC
0
0
1
yes
User & Safety Instructions 3323603 Finder 41.31.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)