
Number
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
41.31.9.012.4010
- Coil nominal voltage
12 V DC
- Coil voltage rating
0.4 W
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
12 A
- Connection
Print
IP40
- Width
12.6 mm
- Height
15.7 mm
- Depth
29 mm
- Dim
(W x H x D) 12.6 x 15.7 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
12 A
12.7
15.7 mm
29 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.4-18 V
DC
0
0
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323604 Finder 41.31.9.012.4010 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)
Description
Low print relay 1 changeover for 12 A / 250 V AC contact pin grid: 3.5 mm contact material AgSnO2, coil data 12 V DC, 0.4 W, 360 Ohm
This text is machine translated.
This text is machine translated.






























