
Highlights & Details
Base Plug/print relay, 41 series
Technical specifications
- Relay protection RT II
- Packaging type
Tube
- Product type
PCB relay
- Type
41.52.9.012.0000
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.5 x 15.7 mm
- Content
20 pc(s)
- Type
DC coils (Standard contacts)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2196917 Finder 41.52.9.012.0000 PCB relay 12 V DC 8 A 2 change-overs 20 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2196917 Finder 41.52.9.012.0000 PCB relay 12 V DC 8 A 2 change-overs 20 pc(s) Tube
Description
The relays conform to VDE 0106 / T 101 safe separation between coil and contacts.
Hints
Approvals UL, CSA, VDE Information on the voltage range at 20 ° C.










