Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Tube
PCB relay
41.52.9.024.0010
24 V DC
16.8 V DC
36 V DC
monostable, 1 coil
1440 Ω
2 change-overs
AgNi
400 V AC
8 A
2000 VA
8 mm
Solder pins
-40 °C
+70 °C
29 mm
12.5 mm
15.7 mm
(L x W x H) 29 x 12.5 x 15.7 mm
1 pc(s)
Yes
DC coils (Standard contacts)
User & Safety Instructions 3209568 Finder 41.52.9.024.0010 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s) Tube