
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
41.52.9.024.5000
- Coil nominal voltage
24 V DC
- Coil voltage rating
0.4 W
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Print
IP40
- Width
12.6 mm
- Height
15.7 mm
- Depth
29 mm
- Dim
(W x H x D) 12.6 x 15.7 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.7
15.7 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
Gold
DC
FALSE
16.8-36 V
DC
0
0
2
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323668 Finder 41.52.9.024.5000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
Description
Low PCB relay 2 changeover contact for 8 A / 250 V AC contact pin grid: 5.0 mm contact material AgNi- hard gold plated coil data 24 V DC, 0.4 W, 1440 Ohm, relay protection type: RT II.
This text is machine translated.
This text is machine translated.










