
Number
Highlights & Details
Base Plug/print relay, 41 series
Our service for you
Technical specifications
- Relay protection RT II
- Product type
PCB relay
- Type
41.61.9.024.0010
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Max. pick-up voltage
36 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.5 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coils (Standard contacts)
- Nominal voltage (details)
24 V DC
- Nominal current (details)
16 A
- Switching capacity
16 A/250 V/AC (AC1/30) V DC
- Switching current
16 A
- Voltage range
16.8 - 61.2 V
- Type
41.61.9.024.0010
Documents & Downloads
Datasheet
Datasheet 502736 Finder 41.61.9.024.0010 PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502736 Finder 41.61.9.024.0010 PCB relay 24 V DC 16 A 1 change-over 1 pc(s)










