
Highlights & Details
Base Plug/print relay, 41 series
Technical specifications
- Relay protection RT II
- Packaging type
Tube
- Product type
PCB relay
- Type
41.61.9.024.0010
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Max. pick-up voltage
36 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.5 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coils (Standard contacts)
16 A
12.7
15.7 mm
29 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
16.8-36 V
DC
0
0
1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219285 Finder 41.61.9.024.0010 PCB relay 24 V DC 16 A 1 change-over 1 pc(s) Tube










