There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
43.41.7.005.0000
5 V DC
3.5 V DC
7.5 V DC
130 Ω
1 change-over
AgNi
400 V AC
10 A
2500 VA
(AC/DC) 10 x 106 switching operations
Relay protection type RT II
-40 °C
+85 °C
30.20 mm
10.20 mm
15.40 mm
(L x W x H) 30.20 x 10.20 x 15.40 mm
1 pc(s)
Yes
DC-coil
10 A
10 A
yes
Datasheet 3024105 Finder 43.41.7.005.0000 PCB relay 5 V DC 10 A 1 change-over 1 pc(s)
User & Safety Instructions 3024105 Finder 43.41.7.005.0000 PCB relay 5 V DC 10 A 1 change-over 1 pc(s)