
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
43.41.7.006.4000
- Coil nominal voltage
6 V DC
- Coil voltage rating
0.25 W
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Print
IP40
- Width
10.2 mm
- Height
15.4 mm
- Depth
30.2 mm
- Dim
(W x H x D) 10.2 x 15.4 x 30.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
10.2
15.4 mm
28.6 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
6-6 V
DC
FALSE
4.2-9 V
DC
0
0
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323735 Finder 43.41.7.006.4000 PCB relay 6 V DC 10 A 1 change-over 1 pc(s)
Description
Low PCB relay 1 changeover contact for 10 A /250 V AC contact pin grid: 3.2 mm contact material AgSnO2, coil data 6 V DC, 0.25 W, 150 Ohm, relay protection type: RT II.
This text is machine translated.
This text is machine translated.






























