
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Low PCB relay, 43 series
- Contact spacing 3.2 mm
- This text is machine translated.
Technical specifications
- Relay protection RT II
- Product type
PCB relay
- Type
43.41.7.024.0000
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Solder pins
- Durability
(AC/DC) 10 x 106 switching operations
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
30.2 mm
- Width
10.2 mm
- Height
15.4 mm
- Dim
(L x W x H) 30.2 x 10.2 x 15.4 mm
- Content
1 pc(s)
- Type
DC-coil
- Nominal current (details)
10 A
- Switching current
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196603 Finder 43.41.7.024.0000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196603 Finder 43.41.7.024.0000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)
Description
PCB relay 10.2 mm wide.
Hints
Approvals UL, CSA, VDE













