Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Tube
PCB relay
43.41.7.024.0000
24 V DC
monostable, 1 coil
1 change-over
AgNi
250 V AC
10 A
Solder pins
(AC/DC) 10 x 106 switching operations
-40 °C
+85 °C
30.2 mm
10.2 mm
15.4 mm
(L x W x H) 30.2 x 10.2 x 15.4 mm
20 pc(s)
DC-coil
10 A
10 A
Datasheet 2196923 Finder 43.41.7.024.0000 PCB relay 24 V DC 10 A 1 change-over 20 pc(s) Tube