There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
43.61.9.024.0300
24 V DC
16.8 V DC
36 V DC
2200 Ω
1 maker
AgNi
400 V AC
16 A
4000 VA
Relay protection type RT II
-40 °C
+85 °C
28.60 mm
10.20 mm
15.40 mm
(L x W x H) 28.60 x 10.20 x 15.40 mm
1 pc(s)
Yes
yes
Datasheet 3024116 Finder 43.61.9.024.0300 PCB relay 24 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions 3024116 Finder 43.61.9.024.0300 PCB relay 24 V DC 16 A 1 maker 1 pc(s)