Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
43.61.9.024.4300
24 V DC
0.4 W
1 maker
AgSnO2
250 V AC
16 A
IP40
10.2 mm
15.4 mm
30.2 mm
(W x H x D) 10.2 x 15.4 x 30.2 mm
1 pc(s)
Yes
16 A
10.2
15.4 mm
28.6 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
16.8-28.8 V
DC
0
1
0
User & Safety Instructions 3323003 Finder 43.61.9.024.4300 PCB relay 24 V DC 16 A 1 maker 1 pc(s)