
Highlights & Details
Low PCB relay, 43 series
- Contact spacing 5 mm
- This text is machine translated.
Technical specifications
- Pitch: 5 mm
- Product type
PCB relay
- Type
43.61.9.012.2300
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
14.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 maker
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
10 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
28.6 mm
- Width
10.2 mm
- Height
15.4 mm
- Dim
(L x W x H) 28.6 x 10.2 x 15.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
10.2
15.4 mm
28.6 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.4-14.4 V
DC
0
1
0
Documents & Downloads
Datasheet
Datasheet 1842215 Finder 43.61.9.012.2300 PCB relay 12 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842215 Finder 43.61.9.012.2300 PCB relay 12 V DC 16 A 1 maker 1 pc(s)








