There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
45.71.7.012.1310
12 V DC
8.4 V DC
14.4 V DC
400 Ω
0.36 W
1 maker
AgNi
400 V AC
16 A
4000 VA
8 mm
6 kV
Relay protection type RT II
-40 °C
+125 °C
40.70 mm
12.50 mm
28.50 mm
40.7 mm
(L x W x H) 40.70 x 12.50 x 28.50 mm
1 pc(s)
Yes
Datasheet 3024117 Finder 45.71.7.012.1310 PCB relay 12 V DC 16 A 1 maker 1 pc(s) Piece
User & Safety Instructions 3024117 Finder 45.71.7.012.1310 PCB relay 12 V DC 16 A 1 maker 1 pc(s) Piece