There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
45.71.7.048.1310
48 V DC
33.6 V DC
57.6 V DC
6400 Ω
1 maker
AgNi
400 V AC
16 A
4000 VA
Relay protection type RT II
-40 °C
+125 °C
40.70 mm
12.50 mm
28.50 mm
(L x W x H) 40.70 x 12.50 x 28.50 mm
1 pc(s)
Yes
yes
Datasheet 3024118 Finder 45.71.7.048.1310 PCB relay 48 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions 3024118 Finder 45.71.7.048.1310 PCB relay 48 V DC 16 A 1 maker 1 pc(s)