
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Packaging type
Tray
- Product type
Plug-in relay
- Type
46.52.8.024.0054
- Coil nominal voltage
24 V AC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Type C CEE 7/16 plug 2.5 mm
- Features
+ test button
+ mechanical display
+ LED
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196926 Finder 46.52.8.024.0054 Plug-in relay 24 V AC 8 A 2 change-overs 10 pc(s) Tray
Datasheet 2196926 Finder 46.52.8.024.0054 Plug-in relay 24 V AC 8 A 2 change-overs 10 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2196926 Finder 46.52.8.024.0054 Plug-in relay 24 V AC 8 A 2 change-overs 10 pc(s) Tray














