
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Plug-in relay
- Type
46.52.8.048.0054
- Coil nominal voltage
48 V AC
- Coil voltage rating
1.2 VA
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Jack connector
- Features
+ LED
IP40
- Width
12.4 mm
- Height
32.8 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 32.8 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
32.8 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
48-48 V
48-48 V
AC
FALSE
38.4-52.8 V
38.4-52.8 V
AC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3323078 Finder 46.52.8.048.0054 Plug-in relay 48 V AC 8 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3323078 Finder 46.52.8.048.0054 Plug-in relay 48 V AC 8 A 2 change-overs 1 pc(s) Piece
Description
This text is machine translated.






























