
Technical specifications
- Packaging type
Single
- Product type
Plug-in relay
- Type
46.52.8.230.0040
- Coil nominal voltage
230 V AC
- Max. pick-up voltage
230 V AC
- Control mode
monostable, 1 coil
- Coil voltage rating
1.2 VA
- Contact type
2 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Jack connector
IP40
- Width
12.4 mm
- Height
32.8 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 32.8 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4 mm
32.8 mm
29 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
Untreated
IP40
FALSE
Other
AC
0
0
2
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219458 Finder 46.52.8.230.0040 Plug-in relay 230 V AC 8 A 2 change-overs 1 pc(s) Single
Description
This text is machine translated.
