
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Height
32.8 mm
- Length
29 mm
- Width
12.4 mm
- Connection
Type C CEE 7/16 plug 2.5 mm
- Contact type
2 change-overs
- Control mode
monostable, 1 coil
- Features
+ test button (lockable)
+ mechanical display
+ LED
- Coil nominal voltage
230 V AC
- Switching current (max.)
8 A
- Switching voltage (max.)
440 V AC
- Max. switching capacity
2000 VA
- Contact material
AgNi
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196607 Finder 46.52.8.230.0054 Plug-in relay 230 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196607 Finder 46.52.8.230.0054 Plug-in relay 230 V AC 8 A 2 change-overs 1 pc(s)
Description
Hints
Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC, ANCE.















