Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.






Tray
Plug-in relay
46.52.9.012.0040
12 V DC
monostable, 1 coil
2 change-overs
AgNi
440 V AC
8 A
2000 VA
Type C CEE 7/16 plug 2.5 mm
+ test button (lockable)
+ mechanical display
-40 °C
+70 °C
29 mm
12.4 mm
32.8 mm
(L x W x H) 29 x 12.4 x 32.8 mm
10 pc(s)
Datasheet 2196929 Finder 46.52.9.012.0040 Plug-in relay 12 V DC 8 A 2 change-overs 10 pc(s) Tray