Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay
46.52.9.024.5000T
Jack connector
24 V DC
24 V DC
2 change-overs
AgNi hard gold plated
250 V AC
8 A
0.5 W
pluggable
IP40
12.4 mm
29 mm
32.8 mm
(L x W x H) 12.4 x 29 x 32.8 mm
1 pc(s)
Yes
yes