Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay
46.52.9.024.5020
Jack connector
24 V DC
24 V DC
2 change-overs
AgNi hard gold plated
250 V AC
8 A
2000 VA
0.5 W
IP40
12.4 mm
29 mm
32.8 mm
(L x W x H) 12.4 x 29 x 32.8 mm
1 pc(s)
Yes