
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
46.61.8.230.0040
- Coil nominal voltage
230 V AC
- Max. pick-up voltage
230 V AC
- Control mode
monostable, 1 coil
- Coil voltage rating
1.2 VA
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
Jack connector
IP40
- Width
12.4 mm
- Height
32.8 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 32.8 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
12.4 mm
32.8 mm
29 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
Untreated
IP40
FALSE
Other
AC
0
0
1
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219476 Finder 46.61.8.230.0040 Plug-in relay 230 V AC 16 A 1 change-over 1 pc(s) Piece
Description
This text is machine translated.
