
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
46.61.9.012.0074
- Coil nominal voltage
12 V DC
- Coil voltage rating
0.5 W
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
Jack connector
- Features
+ LED
IP40
- Width
12.4 mm
- Height
32.8 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 32.8 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
12.4
32.8 mm
29 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
12-12 V
DC
FALSE
8.8-13.2 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323244 Finder 46.61.9.012.0074 Plug-in relay 12 V DC 16 A 1 change-over 1 pc(s)
Description
Industrial miniature relay, 1 changer (AgNi) for 16 A / 250 V AC, Faston 187, coil data 12 V DC, 0.5 W 300 Ohm, relay protection: RT II, hand-held test button, mechanical display + LED
This text is machine translated.
This text is machine translated.










