Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
46.61.9.024.0040
24 V DC
24 V DC
monostable, 1 coil
0.5 W
1 change-over
AgNi
250 V AC
16 A
Jack connector
IP40
12.4 mm
32.8 mm
29 mm
(W x H x D) 12.4 x 32.8 x 29 mm
1 pc(s)
Yes
16 A
12.4 mm
32.8 mm
29 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Untreated
IP40
FALSE
Other
DC
0
0
1
Thermoplastic
User & Safety Instructions 3219493 Finder 46.61.9.024.0040 Plug-in relay 24 V DC 16 A 1 change-over 1 pc(s) Piece