
Number
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Product type
Plug-in relay
- Type
46.52.9.024.5040
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi + hard gold plating
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Type C CEE 7/16 plug 2.5 mm
- Features
+ test button (lockable)
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196612 Finder 46.52.9.024.5040 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196612 Finder 46.52.9.024.5040 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)















