
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Product type
Plug-in relay
- Type
46.61.9.012.0040
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
- Features
+ test button (lockable)
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196615 Finder 46.61.9.012.0040 Plug-in relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196615 Finder 46.61.9.012.0040 Plug-in relay 12 V DC 16 A 1 change-over 1 pc(s)
Description
Hints
Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC, ANCE.















