
Finder 48.31.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Piece 1 pc
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Interface relay, series 48.31
Technical specifications
- Packaging type
Piece
- Product type
Relay component
- Type
48.31.9.024.0050
- Connection
Screw terminal
- Max. pick-up voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Features
+ LED
- Width
15.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2196618 Finder 48.31.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Piece 1 pc
User & Safety Instructions
User & Safety Instructions 2196618 Finder 48.31.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Piece 1 pc
Description
Coupler relay 15.5 mm wide. "Positive isolation" to VDE 0106 / T 101 With integrated LED and EMC interference suppression.
This text is machine translated.
This text is machine translated.
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.








