
Highlights & Details
RELAY COMPONENT 48.52.8.024.0060
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
48.52.8.024.0060
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Content
1 pc(s)
8 A
15.8
75.3 mm
78.6 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
AC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
AC
0
0
2
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209928 Finder 48.52.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs Tray 1 pc(
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Approvals: CULus, EAC, NF, IMQ, RINA, VDE, LR, CSA.








