
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 14.28
30
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 14.28 / piece)
€ 142.80
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
48.52.9.012.0050
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Features
+ LED
IP20
- Depth
75.3 mm
- Width
15.8 mm
- Height
78.6 mm
- Dim
(W x H x D) 15.8 x 78.6 x 75.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
15.8
75.3 mm
78.6 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
12-12 V
DC
IP20
TRUE
8.8-18 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323509 Finder 48.52.9.012.0050 Crossbar switch 12 V DC 8 A 2 change-overs Piece 1 pc(s)
Description
Coupling relays for DIN rail with screw terminals, 2 changer 8 A / 250 V AC coil voltage 12 V DC, contact material AgNi, with integrated LED and EMC interference suppression
This text is machine translated.
This text is machine translated.










