
Highlights & Details
Finder 48.61.7.024.4050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Tray 1 pc(s)
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
48.61.7.024.4050
- Connection
Screw terminal
- Factory colour
Multicolour
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Features
+ EMC emission suppressor
+ LED
- Length
75.3 mm
- Width
15.8 mm
- Height
78.6 mm
- Dim
(L x W x H) 75.3 x 15.8 x 78.6 mm
- Content
1 pc(s)
16 A
15.8
75.3 mm
78.6 mm
30 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
DC
IP20
TRUE
17.5-36 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209937 Finder 48.61.7.024.4050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Tray 1 pc(
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.











