Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
48.P5.7.024.5050
Push-in connector
2 change-overs
Gold
24 V DC
250 V AC
8 A
+ LED
IP20
75 mm
15.8 mm
95.5 mm
(W x H x D) 15.8 x 95.5 x 75 mm
1 pc(s)
Yes
monostable, 1 coil
8 A
15.8 mm
95.5 mm
75 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
24-24 V
Gold
IP20
TRUE
Other
DC
0
0
2
Thermoplastic
User & Safety Instructions 3219335 Finder 48.P5.7.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)