
Finder 48.P5.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs Piece 1 p
Number
Highlights & Details
Finder 48.P5.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs Piece 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Relay component
- Type
48.P5.8.230.0060
- Connection
Push-in connector
- Max. pick-up voltage
230 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1419689 Finder 48.P5.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs Piece 1 p
User & Safety Instructions
User & Safety Instructions 1419689 Finder 48.P5.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs Piece 1 p
Information
Information 1419689 Finder 48.P5.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs Piece 1 p
Description
This text is machine translated.









