Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
48.P8.7.012.0050
Jack connector
12 V DC
2 change-overs
AgNi
12 V DC
250 V AC
10 A
+ LED
IP20
75 mm
15.8 mm
95.5 mm
(W x H x D) 15.8 x 95.5 x 75 mm
1 pc(s)
Yes
10 A
15.8
71.7 mm
95.5 mm
30 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
12-12 V
DC
IP20
TRUE
8.8-18 V
DC
0
0
2